• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-93617 RJ45 module Keystone CAT 6A 1 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3008 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAT 6A Keystone Module, shielded

  • Suitable for PoE/PoE+
  • Tool-free cable installation via LSA strips, color coded according to EIA/TIA 568 A & B
  • Shielded

Technical specifications

Compatible with

Keystone

Product type

RJ45 module

CAT 6A

Tool-free installation

Yes

Factory colour

Silver

Weight

0.02

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1431382 Digitus DN-93617 RJ45 module Keystone CAT 6A 1 pc(s)

Information

Information 1431382 Digitus DN-93617 RJ45 module Keystone CAT 6A 1 pc(s)

Certificate

Certificate 1431382 Digitus DN-93617 RJ45 module Keystone CAT 6A 1 pc(s)

Certificate 1431382 Digitus DN-93617 RJ45 module Keystone CAT 6A 1 pc(s)

Description

The shielded Keystone Module “DN-93617” from DIGITUS® provides best performance and link quality for your network. The compact design allows the installation of 24 pieces in a row of 483 mm (19") 1U Panels. It is conforming to Category 6A / 10GBase-T Channel, ANSI/EIA/TIA 568C.2.1:2002, ISO/IEC 11801:2002. Due to its compact size, this module suits into design compatible modular wall outlets (face plates).

· Transmission properties: Category 6A, Class EA
· Area of application: Up to 500 MHz, 10GBase-T
· Norms: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C, 802.3af, 802.3at PoE+
· General properties:
· Suitable for patch panels and mounting outlets
· RJ45 female, 8P8C
· Cable installation via LSA strips, color coded according to EIA/TIA 568 A & B
· Cable fixing with cable tie
· Tool-free installation
· 360° shield coverage
· Dust cover included
· Design compatible to common switch ranges
· Technical properties:
· Housing material: Zinc die-cast, nickel-plated
· RJ45 female material: ABS UL 94V-0
· RJ45 female contact: Tinned phosphor bronze, 0.5 ? gold-plated contact
· RJ45 shielding: Tinned bronze
· LSA termination clamp: Krone LSA+, UL 94V-2, zinc plated phosphor bronze
· Conductor plate: FR4, UL 94V-0
· Physical properties:
· Insertion force: 30N max. (IEC 60603-7-5)
· Retention strength: 7.7 kg between jack and plug
· Operation temperature: -20° C to +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)
· Mating cycles female: > 750 acc. to ISO/IEC 11801, IEC 60603-7-5
· Clamp: > 200 acc. to ISO/IEC 11801, IEC 60603-7-5
· IDC wire size: 22 – 26 AWG solid and stranded conductor
· Insulation resistance: > 500 MOhm
· Contact resistance: < 20 MilliOhm
· Dielectric strength: 1000 VDC (Contact/Contact), 1500 VDC (Contact/Ground)

Features

  • Case material: die-cast zinc-plated
  • Contact material: Phosphorbronze
  • Coating Contacts: Nickel, gold-plated 0.5 μ
  • Feed force: max. 30 N (in accordance with IEC 60603-7-5)
  • Tensile strain: 7.7 kg between socket and plug
  • Operating temperature: -10 °C up to +60 °C (ISO/IEC 11801, ANSI/TIA 568C.2)
  • Mating cycles: ≥ 750 (ISO/IEC 11801, IEC 60603-7-5)
  • Cu wire diameter: AWG (26... 22), flexible and solid
  • Tested with AWG 22 solid installation cable
  • CAT 6A transmission properties are compatible with the ANSI/TIA 568C.2 Standard
  • 500 MHz according to ISO/IEC 60603-7-51, 11801 AMD 2:2010-04
  • RJ45 socket, for installation in Patch Panel and modular sockets
  • Cable input: Rear
  • Dimensions (HXWXD): 19.5 x 14.5 x 35.3 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.47€ 11.97*

What kind of Keystone & E-DAT Modules are you looking for?

More interesting products

(*All information is plus legal VAT)