• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RJ45 module Keystone CAT 6A 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1955 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce CAT6A Keystone module, tool-free

  • Suitable for network distributors and patch panels
  • Category 6 (tested at 500 MHz)
  • Strain relief via cable tie
  • For rigid network cables with AWG 22 to 24
  • Tool-free installation

Technical specifications

  • tool-free
Compatible with

Keystone

Product type

RJ45 module

CAT 6A

Tool-free installation

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2269120 Renkforce RJ45 module Keystone CAT 6A 1 pc(s)

Description

the renkforce cat 6A keystone module is designed for time-saving and reliable installation in distribution panels or patch panels, as well as for network sockets that have standardized keystone mounting. With the polycarbonate keystone module, all cat 6A network cables with a diameter of 6 to 8.5 mm and a cross-section of 22 to 26 AWG can be connected without special tools.

Tool-free installation
Fitting the RJ45 jack doesn't require any speciality tools.

Fast and Reliable LAN Data Transfer
the renkforce 6A Keystone module provides fast transfer rates of up to 10,000 MBit/s, making it 10x faster than Category 6 and 100x faster than Category 5. Means no more sluggishness during high data volume transfers such as HD streaming and some server applications. Of course, the module is backward compatible with all previous twisted-pair copper cabling (CAT6, cat 5).

This text is machine translated.

Features

  • Dimensions (W x H x D) 11.9 x 26.5 x 40.4 mm
  • Cable outer diameter: 5.0 - 8.5 mm
  • T568A & B Wiring code
  • ANSI/TIA/EIA 568C, ISO 11801 Class EA
  • gold-plated plug contacts

Scope of delivery

  • CAT6 Keystone module
  • Cable ties.

What kind of Keystone & E-DAT Modules are you looking for?

More interesting products

(*All information is plus legal VAT)