• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RJ45 module Keystone CAT 6 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2502 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce CAT 6 Keystone module, tool-free

  • Suitable for network distributors and patch panels
  • Category 6 (tested at 250 MHz)
  • Strain relief via cable tie
  • For rigid network cable with AWG 22 to 24
  • Tool-free installation

Technical specifications

Compatible with

Keystone

Product type

RJ45 module

CAT 6

Tool-free installation

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2269121 Renkforce RJ45 module Keystone CAT 6 1 pc(s)

Description

The Renkforce CAT 6 Keystone module is suitable for time-saving and reliable installation in distributor boxes or patch fields, but also for network sockets, which a standardised keystone recording. With the polycarbonate existing Keystone module can be all CAT6 network cable with a diameter of 6 to 8.5 mm and a cross-section of 22 to 26 AWG without special tools.

Tool-free installation
Fitting the RJ45 jack doesn't require any speciality tools.


Fast and Reliable LAN Data Transfer
The Renkforce Keystone module of the category 6 tom1000 Mbps - fast transfer rates of up to 1,000 MBit/s and 10x faster than Category 5. Means no more sluggishness during high data volume transfers such as HD streaming and some server applications. Of course, the module is backward compatible with all previous twisted-pair copper cabling (CAT 5).

This text is machine translated.

Features

  • Dimensions (W x H x D) 11.9 x 26.5 x 40.4 mm
  • The external cable diameter: 5.0 - 8.5 mm
  • T568A & B wiring code
  • ANSI/TIA/EIA 568C, ISO 11801 Class Ea
  • Gold-plated plug contacts

Scope of delivery

  • CAT 6 Keystone module
  • Cable ties.

What kind of Keystone & E-DAT Modules are you looking for?

More interesting products

(*All information is plus legal VAT)