• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-93615 RJ45 module Keystone CAT 6A 1 pc(s)

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4168 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 4.49 / piece)
€ 6.99
-36 %
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAT 6A Keystone Module, shielded, toolfree

  • Quick and safe wire terminations without any special tool

Technical specifications

Compatible with

Keystone

Product type

RJ45 module

CAT 6A

Tool-free installation

Yes

Cable length

0.014 m

Version

Connector

Factory colour

Multicolour

Type A

RJ45 8p8c plug

Type B

RJ45 8p8c plug

Cable use

RJ45

Connection type

RJ45

Weight

21.00

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1431384 Digitus DN-93615 RJ45 module Keystone CAT 6A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1431384 Digitus DN-93615 RJ45 module Keystone CAT 6A 1 pc(s)

Information

Information 1431384 Digitus DN-93615 RJ45 module Keystone CAT 6A 1 pc(s)

Certificate

Certificate 1431384 Digitus DN-93615 RJ45 module Keystone CAT 6A 1 pc(s)

Description

The Item "DN-93615" of the brand DIGITUS® is a shielded CAT 6A Keystone Module with tool free installation which provides best performance and link quality for your network. The compact design allows the installation of 24 pieces in a row of 483 mm (19") 1U panels. It is conform to Category 6A / 10GBase-T Channel, ANSI/EIA/TIA 568C.2.1 :2002, ISO/IEC 11801:2002.

· Transmission properties: Category 6A, Class EA
· Area of application: Up to 500 MHz, 10GBase-T
· Norms: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C, 802.3af, 802.3at PoE+
· General properties:
· Suitable for patch panels and mounting outlets
· RJ45 female, 8P8C
· Cable installation via LSA strips, color coded according to EIA/TIA 568 A & B
· Cable fixing with cable tie
· Tool-free installation
· 360° shield coverage
· Dust cover included
· Technical properties:
· Housing material: Zinc die-cast, nickel-plated
· RJ45 female material: ABS UL 94V-0
· RJ45 female contact: Tinned phosphor bronze, 0.5 ? gold-plated contact
· RJ45 shielding: Tinned bronze
· LSA termination clamp: Krone LSA+, UL 94V-2, zinc plated phosphor bronze
· Conductor plate: FR4, UL 94V-0
· Physical properties:
· Insertion force: 30N max. (IEC 60603-7-5)
· Retention strength: 7.7 kg between jack and plug
· Operation temperature: -20° C to +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)
· Mating cycles female: > 750 acc. to ISO/IEC 11801, IEC 60603-7-5
· Clamp: > 200 acc. to ISO/IEC 11801, IEC 60603-7-5
· IDC wire size: 22 – 26 AWG solid and stranded conductor
· Insulation resistance: > 500 MOhm
· Contact resistance: < 20 MilliOhm
· Dielectric strength: 1000 VDC (Contact/Contact), 1500 VDC (Contact/Ground)

Features

  • Case material: die-cast zinc-plated
  • Contact material: Phosphorbronze
  • 360° contact of the cable shield for improved EMC protection
  • Coating Contacts: Nickel, gold-plated 0.5 μ
  • Operating temperature: -10 °C ~ +60 °C (ISO/IEC 11801, ANSI/TIA/EIA 568B.2)
  • Material pcb: FR4, UL 94 V-0, 1.45 mm thick
  • Mating cycles: ≥ 750 (ISO/IEC 11801, IEC 60603-7-5)
  • Cu wire diameter: AWG (26... 22), flexible and solid
  • RJ45 connector for patch panel mounting
  • Compact design allows series installation of 24 pieces in 483 mm (19") 1 HE panels
  • Opening dimension in accordance with Keystone Standard 19.35 mm x 14.8 mm
  • Suitable for combination with design covers from well-known manufacturers of switch material such as Busch-Jaeger
  • Suitable for combination with design covers of switch material PEHA
  • Suitable for combination with design covers of switch material FELLER (CH) EDIZIOdue
  • By short design Simple assembly in bottom tanks, surface-caps, distributor fields and table housings
  • The IEEE 802.3at POE+ ensprechend
  • Meets the requirements according to IEC 60603-7-51, ANSI/TIA/EIA 568-C.2, IEC 60512-27-100, ISO/IEC 11801. 2.
  • Size (HXWXD): 20.1 4.34 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.97€ 23.47*

What kind of Keystone & E-DAT Modules are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)