
Number
Wall Mounting Cabinets Dynamic Basic Series - 600x450 mm (WxD)
Highlights & Details
- 450 mm depth provides a space saving installation
- Optimized air ventilation and exhaustion
- Lockable glass door ensures safety
Technical specifications
- Product type
19" wall cabinet
- Rack unit
7 U
- Width
600 mm
- Height
416 mm
- Depth
450 mm
- Material
Safety glass
Steel
- Dim
(W x H x D) 600 x 416 x 450 mm
- Weight
19.0 kg
- Factory colour
Grey-white (RAL 7035)
- Rack size
483 mm (19")
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1389739 Digitus DN-19 07-U-EC 19" wall cabinet (W x H x D) 600 x 416 x 450 mm 7 U Grey-white (RAL 7035)
Datasheet 1389739 Digitus DN-19 07-U-EC 19" wall cabinet (W x H x D) 600 x 416 x 450 mm 7 U Grey-white (RAL 7035)
Datasheet 1389739 Digitus DN-19 07-U-EC 19" wall cabinet (W x H x D) 600 x 416 x 450 mm 7 U Grey-white (RAL 7035)
Datasheet 1389739 Digitus DN-19 07-U-EC 19" wall cabinet (W x H x D) 600 x 416 x 450 mm 7 U Grey-white (RAL 7035)
Datasheet 1389739 Digitus DN-19 07-U-EC 19" wall cabinet (W x H x D) 600 x 416 x 450 mm 7 U Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 1389739 Digitus DN-19 07-U-EC 19" wall cabinet (W x H x D) 600 x 416 x 450 mm 7 U Grey-white (RAL 7035)
Description
· 0.8 - 1.2 mm strong sheet steel with high load capacity, powder coated
· Ventilation slots for active and passive ventilation and exhaustion
· Protection rating IP 20
· Safety-glass door, lockable
· Side sections detachable
· 483 mm (19") profile rails on the front side, adjustable in depth
· Distance between front profile rail and back door: approx. 360 mm
· 3 earthing points (bottom, side panel and front door)
· Cable entry on top and bottom
· Extensive range of accessories available
Features
- Lockable safety glass door
- Side parts are removable
- 483 mm (19") profile rails at the front, adjustable depth
- 3 Grounding points (soil, side and front door)
- Cable routing from top and bottom
Scope of delivery
- Wall-mounted housing
















