
Number
Digitus Dynamic Basic series wall housing - 16 U(W x H x D) 600 x 816 x 450 mmGrey-white (RAL 7035)
Highlights & Details
- 16HE wall housing, dynamic 789x600x450 mm, color gray (RAL 7035)
- Space-saving installation with a depth of 450 mm
- Optimum ventilation
- Lockable safety glass door with steel frames
Technical specifications
- Product type
19" wall cabinet
- Rack unit
16 U
- Width
600 mm
- Height
816 mm
- Depth
450 mm
- Material
Safety glass
Steel
- Dim
(W x H x D) 600 x 816 x 450 mm
- Weight
24.8 kg
- Factory colour
Grey-white (RAL 7035)
- Rack size
483 mm (19")
- Keyboard layout
German, QWERTZ
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1389742 Digitus DN-19 16-U-EC 19" wall cabinet (W x H x D) 600 x 816 x 450 mm 16 U Grey-white (RAL 7035)
Datasheet 1389742 Digitus DN-19 16-U-EC 19" wall cabinet (W x H x D) 600 x 816 x 450 mm 16 U Grey-white (RAL 7035)
Datasheet 1389742 Digitus DN-19 16-U-EC 19" wall cabinet (W x H x D) 600 x 816 x 450 mm 16 U Grey-white (RAL 7035)
Datasheet 1389742 Digitus DN-19 16-U-EC 19" wall cabinet (W x H x D) 600 x 816 x 450 mm 16 U Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 1389742 Digitus DN-19 16-U-EC 19" wall cabinet (W x H x D) 600 x 816 x 450 mm 16 U Grey-white (RAL 7035)
Description
This text is machine translated.
Features
- Lockable safety glass door
- Side parts are removable
- 483 mm (19") profile rails at the front, adjustable depth
- 3 Grounding points (soil, side and front door)
- Cable routing from top and bottom
Scope of delivery
- Wall-mounted housing
















