• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 42u-6/8-1 19" server rack cabinet (W x H x D) 600 x 2053 x 800 mm 42 U Grey-white (RAL 7035)

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 759.00 / piece)
€ 759.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Network Cabinet Unique Series - 600x800 mm (WxD)

  • The DIGITUS® Unique Series is made for high demand IT-Infrastructure Solutions - designed and developed on highest standard in Germany

Technical specifications

Product type

19" server rack cabinet

Rack unit

42 U

Width

600 mm

Height

2053 mm

Depth

800 mm

Material

Safety glass

Steel

Dim

(W x H x D) 600 x 2053 x 800 mm

Weight

90 kg

Factory colour

Grey-white (RAL 7035)

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 703839 Digitus DN-19 42u-6/8-1 19" server rack cabinet (W x H x D) 600 x 2053 x 800 mm 42 U Grey-white (RAL 7035)

User & Safety Instructions

User & Safety Instructions 703839 Digitus DN-19 42u-6/8-1 19" server rack cabinet (W x H x D) 600 x 2053 x 800 mm 42 U Grey-white (RAL 7035)

Description

The Network Cabinet Unique Series was designed and produced for cabling and networking components. Several optimizations result in a perfect performance between quality and added value. Each cabinet is designed with strength, ease of use and aesthetics in mind.The front door consists of a complete metal frame with safety glass. The door stop can be changed easily from left to right. The lockable pivot lever is ready for profile half cylinders (adapter included). All side panels are lockable and detachable. Every cabinet is equipped with galvanized 483 mm (19”) profile rails, mounted left and right on the front and rear side. They are adjustable in depth and with height unit marking. The vertical cable management ducts are mounted on the front side (on cabinets from 800 mm width). Patch- and installation cables can be routed from the ducts into patch panels or equipment through the frequently positioned access slots. The roof is ready for the installation of a fan unit. All cabinets of the Unique Series are delivered completely mounted. They are available in various height units from 22U up to 47U and a width of 600 or 800 mm and a depth of 600, 800 or 1000 mm. Standard colors are grey (RAL 7035) and black (RAL 9005), other colors are available on request.

· 1.5 mm strong sheet steel with a high loading capacity, powder coated
· Side sections detachable and lockable
· Ventilation slots for active and passive ventilation and exhaustion
· IP 20 rating
· Smoked safety glass door with steel frame with a swing handle lock
· Lockable backdoor and lockable side panels
· 483 mm (19") profile rails on the front and back side, adjustable in depth
· Cable entry in the middle of the bottom with movable sheet and rubber sealing
· Levelling feet, adjustable in height
· Roof module for ventilation unit
· Complying with international standards IEC 297-1/2 and IEC 917-2-1
· 2 keys for opening doors and side panels
· Including set of 28 assembly screws
· Extensive range of accessories available

Features

  • Safety glass door with steel frame and swivel lever handle
  • Lockable Rucktur and side parts
  • Side parts are removable and can be locked
  • Ventilation slots for active and passive ventilation
  • 483 mm (19") profile rails at the front and back, adjustable depth
  • Cable routing in the center of the floor through displacable sheet with rubber seal
  • Height-adjustable feet
  • Roof module for ventilation unit
  • Complies with IEC 297-1/2 (19" unit) and IEC 917-2-1 (metric unit)
  • 2 keys for doors and side walls
  • Including 28 pieces of mounting screws

Scope of delivery

  • Cabinet
  • 28 x mounting screws
  • 2 x keys for door and side walls
  • Pedestals
  • Profile rails
  • Grommet
  • Displacable sheet with rubber seal
  • Brush strip
  • Front door with safety glass

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 775.99*

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)