
Highlights & Details
Network Cabinet Unique Series - 600x800 mm (WxD)
- The DIGITUS® Unique Series is made for high demand IT-Infrastructure Solutions - designed and developed on highest standard in Germany
Technical specifications
- Product type
19" server rack cabinet
- Rack unit
32 U
- Width
600 mm
- Height
1609 mm
- Depth
800 mm
- Material
Safety glass
Steel
- Dim
(W x H x D) 600 x 1609 x 800 mm
- Weight
79.9 kg
- Factory colour
Grey-white (RAL 7035)
- Rack size
483 mm (19")
- Product type description
Rack
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703825 Digitus DN-19 32u-6/8-1 19" server rack cabinet (W x H x D) 600 x 1609 x 800 mm 32 U Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 703825 Digitus DN-19 32u-6/8-1 19" server rack cabinet (W x H x D) 600 x 1609 x 800 mm 32 U Grey-white (RAL 7035)
Description
· 1.5 mm strong sheet steel with a high loading capacity, powder coated
· Side sections detachable and lockable
· Ventilation slots for active and passive ventilation and exhaustion
· IP 20 rating
· Smoked safety glass door with steel frame with a swing handle lock
· Lockable backdoor and lockable side panels
· 483 mm (19") profile rails on the front and back side, adjustable in depth
· Cable entry in the middle of the bottom with movable sheet and rubber sealing
· Levelling feet, adjustable in height
· Roof module for ventilation unit
· Complying with international standards IEC 297-1/2 and IEC 917-2-1
· Including set of 28 assembly screws
· Extensive range of accessories available
Features
- 1.5 mm robust steel sheet with high load capacity, powder-coated
- Safety glass door with steel frame and swivel lever handle
- Lockable Rucktur and side parts
- 483 mm (19") profile rails at the front and back, adjustable depth
- Cable routing in the center of the floor through displacable sheet with rubber seal
- Height-adjustable feet
- Roof module for ventilation unit
- Complies with IEC 297-1/2 (19" unit) and IEC 917-2-1 (metric unit)
- Including 28 pieces of mounting screws
Scope of delivery
- Cabinet
- 28 x mounting screws
- 2 x keys for door and side walls
- Pedestals
- Profile rails
- Grommet
- Displacable sheet with rubber seal
- Brush strip
- Front door with safety glass
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 685.99*
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































