• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 PDU-7S 19 inch Server rack cabinet power strip 1 U PG socket with switch

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus 48.3 cm (19 ") power strip with switch, 7-fold

  • Perfect power distribution for your network and IT rack
  • Compact design, 19" 1RU housing
  • Optimum power distribution for connecting to a UPS (IEC-60320 C20 input plug)
  • Sockets are rotated by 45°, WAS enables optimum space management and easy access

Technical specifications

Product type

Server rack cabinet power strip

Features

with switch

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Socket type

PG socket

Outlets

7

Voltage (max.)

230 V AC

Amperage

16 A

3600 W

Cable length

2.00 m

Material

Aluminium

Content

1 pc(s)

Rack size

483 mm (19")

Type

7 sockets, light switches

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 972227 Digitus DN-19 PDU-7S 19 inch Server rack cabinet power strip 1 U PG socket with switch

User & Safety Instructions

User & Safety Instructions 972227 Digitus DN-19 PDU-7S 19 inch Server rack cabinet power strip 1 U PG socket with switch

Description

7 sockets 230V / 16A / 3600W · PVC - Solid-State Connection · Outputs by 35 ° turned · Light switch, 2-pole, 16A · Includes 2 metal brackets · 2m Cable H05VV-F 3G1, 5mm² · Right-angle Schuko plug with double earthing.

Features

  • Horizontal 19" installation in the rack
  • Rotation of the cans 45°
  • Housing: Aluminium profile
  • Plastic components made of ABS UL-94V-0
  • Input: Plug IEC60320 C20, 230 VAC / 16 A
  • Output: Device sockets 8 x safety socket DIN 49440, max. 16 A per output

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)