
Highlights & Details
1HE aluminum PDU, rack mount, 12 x earthing contact 16A, 230Vac, 50/60Hz, over-voltage, switch
- Perfect power distribution for your network and IT rack
- Illuminated switch is protected against accidental power-off
- Built-in surge protection protects connected consumers from power surges
- Sockets are rotated by 35°, this offers optimum space management and easy access
Technical specifications
- Product type
Server rack cabinet power strip
- Suitable for server rack cabinet (inch)
19 inch
- Rack unit
1 U
- Suitable for (cabinet depths)
> 300 mm
- Socket type
PG socket
- Outlets
12
- Voltage (max.)
230 V
- Dim
(L x W x H) 4.5 x 76.2 x 4.5 cm
- Amperage
16 A
3680 W
- Cable length
2 m
- Material
Aluminium
Aluminium (anodized)
Aluminium/PVC
Aluminium rail
- Content
1 pc(s)
- Factory colour
Aluminium
Aluminium (anodised)
Black
Black (matt)
Black-silver
Black/silver
- Width
76.2 cm
- Height
4.5 cm
- Depth
2000 mm
- Length
4.5 cm
- Rack size
483 mm (19")
- Weight
1290 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3207202 Digitus DN-95435 19 inch Server rack cabinet power strip 1 U PG socket Suitable for (cabinet depths): > 300 mm Aluminium
Description
This text is machine translated.
Features
- Outputs: CEE 7/3
- CEE7/7 input connector
- Installation: Rack 0U
- Output 3.6 kVA
- Phase: 1 ph
- Voltage: 230 V
- Current: 16 A
- Additional functions: Switch, over-voltage protection
- Vertical installation
- Illuminated switches - to prevent accidental damage
- Overvoltage-protection module against overvoltage
- Surge Protection : Nominal discharge current (In) - 5 kA
- Rotation of the cans 35°
- Aluminium casing
- Plastic components made of ABS UL-94V-0
- Input: Protective contact plug CEE 7/7, 230 V AC / 16 A
- Output: Device sockets 12 x safety socket DIN 49440, max. 16 A per output
- Cable: H05VV-F 3G 1.5 mm², Length: 2 m.
- Dimensions 643.9 x 45 x 45 mm (HxWxD):
Scope of delivery
- 1 socket strip
- 2 Mounting brackets
- 1 Safety instructions








































