• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-95401 19 inch Server rack cabinet power strip 1 U PG socket incl. 2 steel brackets Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus 19 socket strip with switch, 7X

  • Safe and professional power supply in the 48.26 cm (19 ") range8x ground contact sockets 250 VAC 50/60 Hz / 16 A / 4000 W.Aluminium profileEarthing contact socket-outlet rotated 35°Including 2 mounting brackets, stopper can be changed2 m connection cable H05VV-F 3G1,5 mm2 with shock-proof plugRight-angle earthing contact plug with double earthing

Technical specifications

Product type

Server rack cabinet power strip

Features

incl. 2 steel brackets

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Socket type

PG socket

Outlets

8

Voltage (max.)

250 V AC

Dim

(L x W x H) 400 cm x 100 mm x 100 mm

Amperage

16 A

4000 W

Cable length

2.00 m

Content

1 pc(s)

Factory colour

Black

Width

100 mm

Height

100 mm

Depth

400 mm

Length

400 cm

Type

8 sockets

Weight

0.850

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 972228 Digitus DN-95401 19 inch Server rack cabinet power strip 1 U PG socket incl. 2 steel brackets Black

Description

8 sockets 230V / 16A / 3600W · PVC - Solid-State Connection · Outputs by 35 ° turned · Includes 2 Metal brackets · 2m Cable H05VV-F 3G1, 5mm² · Right-angle Schuko plug with double earthing.

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)