• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 3110.000 19 inch Server rack cabinet temperature control Grey

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rittal switch cabinet internal temperature regulator (2-point control)

  • Allowed contact load: Cl. 5 - 3 (heating) AC 10 (4*) A, DC = 30 W cl. 5 - 4 (cooling) AC 5 (4*) A, DC = 30 W * () = inductive load at cos phi = 0.6

Technical specifications

Product type

Server rack cabinet temperature control

Suitable for server rack cabinet (inch)

19 inch

Voltage (max.)

230 V AC

Dim

(W x H x D) 71 x 71 x 33.5 mm

30 W

Cable length

0 cm

Content

1 pc(s)

Factory colour

Grey

Width

71 mm

Height

71 mm

Depth

33.5 mm

Rack size

483 mm (19")

Operating voltage

24

Weight

110 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 973162 Rittal 3110.000 19 inch Server rack cabinet temperature control Grey

Conformity certificate

Conformity certificate 973162 Rittal 3110.000 19 inch Server rack cabinet temperature control Grey

Certificate

Certificate 973162 Rittal 3110.000 19 inch Server rack cabinet temperature control Grey

Certificate 973162 Rittal 3110.000 19 inch Server rack cabinet temperature control Grey

Description

This temperature controller is particularly suitable for controlling filter fans, heaters and heat exchangers, but also as a signal for monitoring the internal temperature of switch cabinet.

Features

  • 1pin converter (change over)
  • Approved contact load: AC 10 (4)
  • 24 to 230 V
  • Setting range +5 to +55°C

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.48*

What kind of 19" IT System Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)