• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 PDU-7SO 19 inch Server rack cabinet power strip PG socket Surge protection

EAN:
Part number:
Item no:
1/7
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus 19 socket strip with switch, 7X

  • 7 x protective contact sockets

Technical specifications

Product type

Server rack cabinet power strip

Features

Surge protection

Suitable for server rack cabinet (inch)

19 inch

Socket type

PG socket

Outlets

7

Voltage (max.)

230 V AC

Amperage

16 A

3600 W

Cable length

2.00 m

Material

PVC

Content

1 pc(s)

Rack size

483 mm (19")

Type

7 sockets, overvoltage protection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 972229 Digitus DN-19 PDU-7SO 19 inch Server rack cabinet power strip PG socket Surge protection

User & Safety Instructions

User & Safety Instructions 972229 Digitus DN-19 PDU-7SO 19 inch Server rack cabinet power strip PG socket Surge protection

Description

7 sockets 230V / 16A / 3600W · PVC - Solid-State Connection · Outputs by 35 ° turned · Overvoltage protection · Includes 2 Metal brackets · 2m Cable H05VV-F 3G1, 5mm² · Right-angle Schuko plug with double earthing.

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)