• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal DK 7240.210 19 inch Server rack cabinet power strip 1 U PG socket L-pieces (4-point fixing) Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rittal socket strip 1 U

  • 7 x protective contact sockets

Technical specifications

Product type

Server rack cabinet power strip

Features

L-pieces (4-point fixing)

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Socket type

PG socket

Outlets

7

Voltage (max.)

250 V AC

Dim

(L x W x H) 400 cm x 44 mm x 44 mm

Amperage

16 A

3600 W

Cable length

2.00 m

Content

1 pc(s)

Factory colour

Grey

Width

44 mm

Height

44 mm

Depth

483 mm

Length

400 cm

Rack size

483 mm (19")

Type

7 sockets without switch

Weight

0.87

16 A

Grey

FALSE

Anodised

FALSE

Other

FALSE

FALSE

Metal

7035

Other

FALSE

Matt

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 973176 Rittal DK 7240.210 19 inch Server rack cabinet power strip 1 U PG socket L-pieces (4-point fixing) Grey

User & Safety Instructions

User & Safety Instructions 973176 Rittal DK 7240.210 19 inch Server rack cabinet power strip 1 U PG socket L-pieces (4-point fixing) Grey

Description

In an aluminium trough with an angle that may be set in four positions. The socket strip may be mounted either on the 19" profile rails, on the frame of the casing or behind the wall-mounted distributor.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 460.99*

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)