
1/14
Server rack cabinet power strip
19 inch
1 U
PG socket
7
250 V AC
(W x H) 440 mm x 44 mm
16 A
4000 W
2.00 m
Aluminium
1 pc(s)
Black
440 mm
44 mm
0.925
yes
Datasheet 1345755 Digitus DN-95407 19 inch 1 U PG socket Black
User & Safety Instructions 1345755 Digitus DN-95407 19 inch 1 U PG socket Black
€ 64.46*