• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 163682 19 inch 1 U IEC C13 10A Fixed Suitable for (cabinet depths): > 300 mm Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intellinet 19" 8-way IP power strip/Smart PDU with C13-cold device sockets

  • Captures output current and voltage (entire input value)
  • Built-in temperature and humidity sensor checks the ambient conditions
  • Adjustable Alarm for ambient and overcharging values
  • Delay time adjustable outlets to prevent the current peak in the current main supply
  • Digital display shows the values in real-time current, voltage and IP address or temperature and air humidity

Technical specifications

Product type

Server rack cabinet power strip

Features

Fixed

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Suitable for (cabinet depths)

> 300 mm

Socket type

IEC C13 10A

Outlets

8

Voltage (max.)

240 V

Dim

(W x H x D) 442 x 45 x 119 mm

Amperage

16 A

3840 W

Cable length

2.00 m

Material

Metal

Content

1 pc(s)

Factory colour

Black

Width

442 mm

Height

45 mm

Depth

119 mm

Weight

1.63

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1613026 Intellinet 163682 19 inch 1 U IEC C13 10A Fixed Suitable for (cabinet depths): > 300 mm Black

User & Safety Instructions

User & Safety Instructions 1613026 Intellinet 163682 19 inch 1 U IEC C13 10A Fixed Suitable for (cabinet depths): > 300 mm Black

Description

The 19" 8-way IP power strip/Smart PDU with C13-cold device sockets from Intellinet Network Solutions provides your active network components not only with power, but also monitors in real time so important values such as voltage, temperature and humidity. These can be either on the built-in LED display as well as in the web browser can be read.

This text is machine translated.

Features

  • Power input: 1 x IEC320 C20 cold devices
  • Current output: 8 x IEC320 C13 low-power devices
  • LAN connection: 1 x RJ45 port
  • Voltage input: 110-240V 50/60Hz
  • Voltage output: 110-240V 50/60Hz
  • Voltage measurement range: 90-264 V in 1 V-Levels
  • Current measuring range: 0-20 A in 0.1 A-levels
  • Temperature measurement range: 0 °C - 50 °C in 1° steps
  • Air humidity measuring range: 20% - 90% in 1% levels.

Scope of delivery

  • 19" 8-way IP power strip/Smart PDU with C13-cold device sockets
  • 19" mounting bracket
  • Detachable 2 m power cable C19 to C20
  • User manual (in English) on CD

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 221.98*

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)