• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-95450 19 inch Server rack cabinet power strip IEC C13 10A Suitable for (cabinet depths): > 300 mm Black

EAN:
Part number:
Item no:
1/6
Fast track dispatch on Tue 27 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

IT BASIC PDU, vertical, 16A, 24 x C13, 3 x C19 1-phase, 3M cable, IEC309 16A plug

  • Optimum design for mounting in 19" racks
  • Reliable current distribution
  • Excellent space management of sockets
  • Built-in pull protection at every output, protects C13 and C19 standard cables from accidental disconnection

Technical specifications

Product type

Server rack cabinet power strip

Suitable for server rack cabinet (inch)

19 inch

Suitable for (cabinet depths)

> 300 mm

Socket type

IEC C13 10A

Outlets

27

Voltage (max.)

250 V

Dim

(L x W x H) 114.1 x 6 x 6 cm

Amperage

16 A

4000 W

Cable length

3 m

Content

1 pc(s)

Factory colour

Black

Width

6 cm

Height

6 cm

Depth

1200 mm

Length

114.1 cm

Weight

2.659

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207203 Digitus DN-95450 19 inch Server rack cabinet power strip IEC C13 10A Suitable for (cabinet depths): > 300 mm Black

Description

The Digitus® socket strips are the perfect solution for your network or server cabinet. In terms of power distribution, the PDU meets the requirements of many applications in IT, networking and laboratories. The individual C13 and C19 outputs are equipped with a pull-out protection. It is designed for vertical installation, this saves height units and offers more space for other devices. The power strip with 27 outputs has excellent physical characteristics and is designed for a power of up to 4,000 W (250VAC / 16A), where the best performance can be achieved with corresponding load.

This text is machine translated.

Features

  • OUTPUTS: IEC 60320 C13, IEC 60320 C19
  • Input connector IEC 60309 16A 1ph/N/PE 6h
  • Installation: Rack 0U
  • Output 3.6 kVA
  • Phase: 1 ph
  • Voltage: 230 V
  • Current: 16 A
  • Pull-out protection at each output (for C13 and C19 standard cables)
  • Vertical installation
  • Housing: Aluminium profile
  • Plastic components made of ABS UL-94V-0
  • Power supply: 2.5 mm², IEC60309 16 A connector
  • Input lead: 3 m
  • Max. Load 4000 W / 250 V AC / 16 A (50 Hz)
  • Sockets 24 x C13-socket, 3 x C19-socket
  • OUTPUT CURRENT C13 (10A), C19 (16A)
  • Dimensions (L x W x D) 1140.5 x 45 x 60 mm
  • Colour, black

Scope of delivery

  • 1 socket strip
  • 1 Safety instructions

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)