• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7159017 19 inch Cable management panel 1 U Jet black (RAL 9005)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cable management panel

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Dim

(W x H x D) 482.6 x 44 x 70 mm

Material

Steel plate

Content

1 pc(s)

Factory colour

Jet black (RAL 9005)

Width

482.6 mm

Height

44 mm

Depth

70 mm

Length

0 cm

Rack size

483 mm (19")

Keyboard layout

Numeric keypad

Weight

800 g

Metal

TRUE

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840057 Rittal 7159017 19 inch Cable management panel 1 U Jet black (RAL 9005)

Description

For horizontal marshaling of patch cable with 5 cable shunting rings.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98*

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)