• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 5302052 19 inch Casing accessories 42 U Black

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

236 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Side panel design: Slotted
  • Mounting type: Floor holes
Product type

Casing accessories

Suitable for server rack cabinet (inch)

19 inch

Rack unit

42 U

Cable length

0 cm

Material

Steel plate

Plastic

Content

1 pc(s)

Factory colour

Black

Width

800 mm

Screen size diagonal (inches)

1 inch

Keyboard layout

German, QWERTZ

Weight

5.200

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353050 Rittal 5302052 19 inch Casing accessories 42 U Black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 192.98*

What kind of 19" IT System Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)