• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 24 ports BNC patch panel 483 mm (19") 1 U Equipped

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

122 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Patch panel with 24 pcs BNC, 19" 1U

  • For mounting in 48.26 cm (19 "") cabinets
  • Assemble with 24 pcs BNC adapter
  • With white screen printing 1-12

Technical specifications

Product type

BNC patch panel

Rack size

483 mm (19")

Rack unit

1 U

Port

24 ports

Patch panel design

Equipped

Connection method

Standard plug

Connections

75 Ohm

Width

33 mm

Height

44.45 mm

Length

482.6 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2270592 Renkforce 24 ports BNC patch panel 483 mm (19") 1 U Equipped

User & Safety Instructions

User & Safety Instructions 2270592 Renkforce 24 ports BNC patch panel 483 mm (19") 1 U Equipped

Description

BNC is used as a standard video transmission signal especially in media and surveillance technology. The Renkforce patch panel is made of robust steel and is suitable for installation in a 19" network barrier. Since the patch panel has BNC connectors on both sides of the panel, the cables can be connected directly on both sides - completely without welding or special connections.

This text is machine translated.

Features

  • 1U 19" front panel
  • 24x BNC adapter with white connection labeling 1-12
  • Plastic powder coating (glossy)

Scope of delivery

  • BNC Patch Panel
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.92€ 45.92*

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)