• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 130861-0402-E 4 ports Network patch panel Unequipped 1 U White Unequipped

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

BTR Surface-mounted casing 4x

  • Module casing surface-mounted unfitted for incorporating 4 E-DAT modules
  • Stable steel-plate housing
  • Symbol image for Metz Connect 130861-0402-E 4 ports Network patch panel Unequipped 1 U White Unequipped

Technical specifications

Product type

Network patch panel

Unequipped

Rack unit

1 U

Port

4 ports

Patch panel design

Unequipped

Connection method

E DAT module

Connections

4 LAN ports

Factory colour

White

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 990984 Metz Connect 130861-0402-E 4 ports Network patch panel Unequipped 1 U White Unequipped

User & Safety Instructions

User & Safety Instructions 990984 Metz Connect 130861-0402-E 4 ports Network patch panel Unequipped 1 U White Unequipped

Description

The casing is suitable for direct wall mounting, as desktop and in hat-rail adapters for top-hat rail mounting.

Features

  • Easily attach and remove the upper part of the casing through screw-free mounting
  • Additional cable strain-relief at the lower part of the casing with cable tie

Scope of delivery

  • Surface-mounted casing
  • Operating instructions.

Hints

Module housing is not fitted, please order suitable BTR E-DAT module separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.92€ 42.92*

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)