• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4996626 12 ports Patch panel 254 mm (10") Unequipped 1 U Black Unequipped

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 10" 1U 12-port blank patch panel (three-piece type)

  • 12-port blank patch panel
  • Easy keystone jack assembly
  • Thickness: 1.2 mm

Technical specifications

Product type

Patch panel

Rack size

254 mm (10")

Unequipped

Rack unit

1 U

Port

12 ports

Patch panel design

Unequipped

Connection method

Keystone module

Width

255 mm

Height

44.45 mm

Depth

100.8 mm

Factory colour

Black

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2498313 Renkforce RF-4996626 12 ports Patch panel 254 mm (10") Unequipped 1 U Black Unequipped

Description

Features

  • Material: SPCC
  • With ground wire
  • Nickel-plated cable management system
  • For keystone jacks with a width of less than 16.5 mm

Scope of delivery

  • Patch panel
  • 12 cable ties
  • 4 sets of screws and nuts: M6 x 18 mm

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)