• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink NP0016A 8 ports Network patch box CAT 6 1 U Multicolour Equipped

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 24.99
-20 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LOGILINK CAT 6 8 port patch field RAL 9005

  • Ports: 8x RJ45 connection boxes
  • Technology: Installation via LSA strips
  • Shielding: fully shielded

Technical specifications

Product type

Network patch box

CAT 6

Rack unit

1 U

Transfer rate

1 GBit/s

Port

8 ports

Patch panel design

Equipped

Connection method

LSA+

Connections

8 LAN ports

Width

158 mm

Height

44 mm

Factory colour

Multicolour

Version

Mains cable

Length

112 mm

Cable use

Networks

Weight

0.66

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 992343 LogiLink NP0016A 8 ports Network patch box CAT 6 1 U Multicolour Equipped

Description

This patch panel by LogiLink is made of sturdy steel plate and painted in RAL7035. CAT 6 conforms to the Performance Specification ISO/IEC 11801 CLASS E. The cable installation is done via the LSA strips. It possesses 8 RJ45 connection boxes. The patch panel can be used till 250 MHz. The screen cup can be removed via two knurled screws and is thus especially mounting-friendly. The strain relief can be fixed via the knurled screws.

Features

  • CAT 6
  • RAL 7035

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.92€ 30.92*

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)