• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Connection module Keystone CAT 6A 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Cat.6A STP Keystone jack module butterfly type

  • Cat.6A STP Keystone jack module, 500 MHz toolless butterfly type
  • Fully shielded housing (zinc alloy)
  • 180-degree cable entry
  • Gold-plated plug contacts
  • For AWG 22 - 26 (0.40 - 0.65 mm) cables / OD: 5.0 - 8.5 mm

Technical specifications

Compatible with

Keystone

Product type

Connection module

CAT 6A

Tool-free installation

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2273675 Renkforce Connection module Keystone CAT 6A 1 pc(s)

Description

The Renkforce Butterfly keystone adapter module features a fully shielded zinc alloy housing. 0.4 - 0.65 mm thick AWG cables with an external diameter of 5.0 to 8.5 mm can be inserted here at an angle of 180° at the gold-plated contacts. The inner cap is made of plastic and cable ties are included in the delivery for fastening.

This text is machine translated.

Features

  • RoHS 2.0 and REACH compliant
  • ISO/IEC 11801:2002 Class EA
  • ISO/IEC EN 50173 Class EA
  • EIA/TIA 568-C CAT.6A
  • IEC 60603-7-5
  • PoE support IEEE 802.3af, PoE+ according to IEEE 802.3at

Scope of delivery

  • Cat.6A STP Keystone jack module butterfly type

What kind of Keystone & E-DAT Modules are you looking for?