• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce KSV8 RJ45 module Keystone CAT 8.1

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce KSV8 Keystone RJ45 module CAT 8.1

  • Suitable for network distributors and patch panels
  • Category 8.1 (tested at 2,000 MHz)
  • Strain relief via cable tie
  • Shielded housing with zinc alloy
  • For rigid network cable with AWG 22 to 26

Technical specifications

  • Gold-plated contacts
  • Pressure lock
Compatible with

Keystone

Product type

RJ45 module

CAT 8.1

Tool-free installation

No

Documents & Downloads

Datasheet

Datasheet 1762760 Renkforce KSV8 RJ45 module Keystone CAT 8.1

User & Safety Instructions

User & Safety Instructions 1762760 Renkforce KSV8 RJ45 module Keystone CAT 8.1

Description

The Renkforce CAT 8.1 Keystone module KSV 8 is suitable for time-saving and reliable installation in distributor boxes or patch fields, but also for network sockets, which a standardised keystone recording. With the polycarbonate existing Keystone module can be all CAT 8.1 network cables with a diameter of 6 to 8.5 mm and a cross-section of 22 to 26 AWG without special tools.

Secure Contact without any loss of the signal.
Thanks to the built-in pressure lock is used to ensure that the contact to the network cable is not lost and this hard is present. The gold plated contacts provide resistance-free transmission of the signal.

Fast and Reliable LAN Data Transfer
The Renkforce Keystone module category 8.1 transfer speeds of up tom1000 Mbps - 40 000 MBit/s and 10x faster than Category 6. During data-intensive HD streaming, or large server applications for the necessary speed. Of course, the module is backward compatible with all previous twisted-pair copper cabling (CAT 6E, CAT 6, CAT 5).

This text is machine translated.

Features

  • Dimensions (W x H x D) 11.9 x 20.3 x 37.4 mm
  • The external cable diameter: 6.0 - 9.0 mm
  • T568A & B wiring code
  • Gold-plated plug contacts
  • PCB 94V-0

Scope of delivery

  • CAT 8.1 Keystone module
  • Cable Ties

What kind of Keystone & E-DAT Modules are you looking for?