• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-93404 USB 3.2 (1st Gen) module (USB 3.0) Keystone 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

121 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 5.99
-62 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus Professional USB 3.0 Keystone module (socket/socket)

  • Suitable for all TAE sockets with straight outlet

Technical specifications

  • Connection: 2 x USB A connector, female
Compatible with

Keystone

Product type

USB 3.2 (1st Gen) module (USB 3.0)

Tool-free installation

Yes

Factory colour

White

Weight

0.10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1762756 Digitus DN-93404 USB 3.2 (1st Gen) module (USB 3.0) Keystone 1 pc(s)

Description

With the USB 3.0 Keystone module of DIGITUS Professional, compatible modular sockets with a USB socket. Ideal for installations where away USB-devices are not connected permanently to be used and no annoying cable from the wall look. The Multimedia Keystone modules are also available with HDMI and USB 2.0.

This text is machine translated.

System requirements

  • Suitable for DN -93832 (1762754), DN -91410 (Conrad-Nr Conrad-Nr.:: 1418850), DN -91411 (Conrad-Nr.: 1418851), DN -91410-LF, DN -91411-LF, DN -91420 (Conrad-Nr.: 1762758), DN -93706

What kind of Keystone & E-DAT Modules are you looking for?

More interesting products

(*All information is plus legal VAT)