• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-91419 10 inch Server rack cabinet front panel Grey-white (RAL 7035)

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 14.99
-20 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus Modular Patch Panel, 10", 12-port, shielded, 1HE, rack mount, gray

  • Patch panel for Keystone module
  • Shielded
  • Suitable for 10" (254 mm) cabinet mounting
  • 1HE
  • Colour grey RAL 7035
  • Viewing window with labeling insert

Technical specifications

  • 1HE
  • Colour grey RAL 7035
Product type

Server rack cabinet front panel

Suitable for server rack cabinet (inch)

10 inch

Rack unit

1 U

Outlets

12

Factory colour

Grey-white (RAL 7035)

Width

100 mm

Height

44 mm

Length

255 mm

Depth

103 mm

Connection method

Keystone module

Port

12 ports

Patch panel design

Unequipped

Weight

0.42

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2143952 Digitus DN-91419 10 inch Server rack cabinet front panel Grey-white (RAL 7035)

Description

Suitable for shielded and unshielded DIGITUS® Keystone module and couplings

This text is machine translated.

Features

  • Viewing window with labeling insert

More interesting products

(*All information is plus legal VAT)