• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein EXI 02 LAN Ethernet over Coax IP feeder 900 Mbps

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXI 02 LAN G.hn Modem

  • G.hn Modem for the Kathrein Ethernet over coaxial system "K-LAN 2.4"Use existing terrestrial coaxial distribution for creating a home network. No need to lay network cablesImproved data throughput of up to 2 Gbps

Technical specifications

Product type

Ethernet over Coax IP feeder

Participants

2

Frequency range

2 - 200 MHz

SAT damping

2 dB

Interfaces

Gigabit LAN (1 Gbps)

Current consumption

230V.

Dim

(W x H x D) 130 x 29 x 92 mm

Weight

125 g

Operating voltage

230 V

Content

1 pc(s)

Width

130 mm

Height

29 mm

Depth

92 mm

Bit rate (max.)

900 Mbps

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2793726 Kathrein EXI 02 LAN Ethernet over Coax IP feeder 900 Mbps

User & Safety Instructions

User & Safety Instructions 2793726 Kathrein EXI 02 LAN Ethernet over Coax IP feeder 900 Mbps

Description

G.hn modem for the Kathrein Ethernet over coaxial system "K-LAN 2.4"; data throughput of up to 2 Gbit/s; 2x Ethernet, 2x F-connectionsUse of the existing terrestrial coax distribution in order to create a home network, no network cable needs to be laid, data throughput of up to 2 Gbit/s, 16 modems can be connected simultaneously within the network, integrated, highly selective frequency separating filter in order to prevent disturbances for example in DVB-T and SAT signals, Integrated switch for connecting 2 network devices, coaxial range up to 700 m, supports IPv6 and IPv4, not compatible with the EXI 01 series modems

This text is machine translated.

Features

  • 16 modems can be connected simultaneously within the networkIntegrated, highly selective frequency separating filter to prevent disturbances for example in DVB-T and SAT signalsIntegrated switch for connecting 2 network devicesCoax range up to 700 mSupports IPv6 and IPv4Not compatible with the EXI 01 Series modems

Scope of delivery

  • Efficient plug-in power supply
  • CAT6 network cable
  • User manual.