
Number
Highlights & Details
Ethernet over coax Peer-to-Peer 1800 Mbps WLAN
- For feeding the IP-signals in the available coaxial cable-networks128 bit AES-encryptionNet data rate 1800 Mbps (PHY)WLAN access Point for tablets, smartphones, laptops etc.
Technical specifications
- Frequency range data transfer 5 - 204 MHzFrequency range TV bypass 258 - 1800 MHzMaximum permitted damping in the coaxial network 77 dBTransmission level in coaxial network 113 dBµV ± 1dBStandard ITU-T G.9960/G.9961 G.HN over coaxNet data rate (PHY) 1800 Mbps128-bit AES encryptionMax. Number of devices in EOC network 16Connections (G.hn | TV) 2x F-socketEthernet-Connections (LAN) 2x RJ 45Ethernet-standards IEEE 802.3u 100BaseT Fast Ethernet, IEEE 802.3ab 1000BaseT Gigabit EthernetWLAN standard MIMO 2x2 IEEE 802.11b/g/n/a/acWLAN-ENCRYPTION WEP, WPA/WPA2, WPA/WPA2 M. PSKWLAN frequency range @ 2.4 GHz 2400 - 2484 MHzWLAN frequency range @ 5 GHz 5150 - 5350 MHz | 5470 - 5725 MHz
- Participants
2
- Frequency range
5 - 1800 MHz
- Dim
(W x H x D) 130 x 32 x 95 mm
- Content
1 pc(s)
- Depth
95 mm
- Height
32 mm
- Width
130 mm
- Operating voltage
100 - 240 V
- UKCA
yes
- Product type
Ethernet over Coax IP feeder
Documents & Downloads
Datasheet
Datasheet 2685028 Axing Peer-to-Peer 1800 WLAN Ethernet over Coax IP feeder
User & Safety Instructions
User & Safety Instructions 2685028 Axing Peer-to-Peer 1800 WLAN Ethernet over Coax IP feeder
Information
Information 2685028 Axing Peer-to-Peer 1800 WLAN Ethernet over Coax IP feeder
Information 2685028 Axing Peer-to-Peer 1800 WLAN Ethernet over Coax IP feeder
Information 2685028 Axing Peer-to-Peer 1800 WLAN Ethernet over Coax IP feeder
Information 2685028 Axing Peer-to-Peer 1800 WLAN Ethernet over Coax IP feeder
Description
This text is machine translated.
Features
- For feeding the IP-signals in the available coaxial cable-networksData transmission range 5…204 MHz, may only be used if the forward travel frequency range starts at 258 MHzNet data rate 1800 Mbps (PHY)128 bit AES-encryption2x RJ 45 connectionsWi-Fi access Point for tablets, smartphones, laptops and so on (2.4/5 GHz band)Incl. External switched power supplyLED function display
Scope of delivery
- IP-supply
- CAT5 Ethernet-cable
- Power supply unit
- User manual.







