• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein EXI 04 Ethernet over Coax IP feeder 700 m 900 Mbps

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

G.hn modem for the Kathrein Ethernet over coaxial system "K LAN 2.4" with integrated WLAN

  • GHN-Modem for the Kathrein-Ethernet-Coaxial-System "K-LAN 2.4" with WIFI
  • High-speed data throughput: Improved data throughput (phyrate) of up to 2 Gbps The maximum data rate TCP (gross) is 900 Mbit/s.
  • Dual band WLAN Extender: Integrated dual band WLAN Extender (WLAN 5) according to standard IEEE802.11n and ac (900 Mbps) with support for 2.4 and 5 GHz
  • Mesh functionality: Supports mesh functionality over WLAN and coaxial cable (coax mesh)
  • Network Capacity: 16 modems can be connected simultaneously within the network.
  • Integrated Switch: Has an integrated switch to connect 2 network devices
  • Easy setup: Easy Wi-Fi connection through a WPS button

Technical specifications

  • WLAN standard: IEEE 802.11 a/b/g/n/ac.
  • Dual band WLAN Extender IEEE802.11n and ac (900 Mbps)
  • WLAN 5 with 2.4 and 5 GHz.
  • Supported standards: G.hn G.9960 1-4. Supports IPv6 and IPv4. It has 2 x 2 MIMO
  • Supports mesh functionality over WLAN and coaxial cable (coax mesh).
  • Permissible ambient temperature 0 to +40 °C
Product type

Ethernet over Coax IP feeder

Range (max.)

700 m

Participants

16

Frequency range

IP (IEEE 1901) 2 – 200 MHz
TV: 258 – 1218 MHz

SAT damping

2 dB

Interfaces

RJ45

Current consumption

250 mA

Dim

(W x H x D) 180 x 96 x 36 mm

Weight

0.273 kg

Operating voltage

230 V

Content

1 pc(s)

Width

180 mm

Height

96 mm

Depth

36 mm

Bit rate (max.)

900 Mbps

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3479036 Kathrein EXI 04 Ethernet over Coax IP feeder 700 m 900 Mbps

Description


EXI 04 WiFi: High-speed Internet over coaxial - an end to the cable mess!

The Kathrein EXI 04 WiFi is the G.hn modem that revolutionizes your home. Simply use your existing coaxial cabling to create a powerful home network - you don't need to lay new network cables. As part of the K-LAN 2.4 system, the modem delivers an improved data throughput of up to 2 Gbit/s (phyrate) and functions as a dual band WLAN Extender (900 Mbps). With coaxial mesh functionality and a range of up to 700 meters, you can enjoy stable and fast Internet wherever you are. The EXI 04 WiFi: Reliable networking by Kathrein!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)