• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-968913 Distribution box 12 ports SC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

123 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FTTH Outdoor Distribution Box for 6 SC/DX

  • Holder for 6SC duplex couplings
  • Splice box for 12 SPLICES
  • Lockable

Technical specifications

  • Protection system: IP 65
Product type

Distribution box

SC

Duplex

Port

12 ports

Factory colour

Grey

Length

260 mm

Width

190 mm

Height

60 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1456203 Digitus DN-968913 Distribution box 12 ports SC

User & Safety Instructions

User & Safety Instructions 1456203 Digitus DN-968913 Distribution box 12 ports SC

Description

FTTH Outdoor Distribution Box IP 65 for 6 SC Duplex Adapter and 12 Splice; Size: 265 x 195 x 60 mm

· 6 SC Duplex couplers Holder; Splice Protection Holder for 12 Splices; Key lockable; cable overlenght tray; 2 cable entry PG 21; 1 cable entry PG 116,5 mm; fixing material; splice protection, IP 65

Features

  • Cable reserve be unfolded
  • 2 cable inputs PG 21
  • 1 Cable Entry PG 13.5 mm

Scope of delivery

  • Fasteners

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.98*

More interesting products

(*All information is plus legal VAT)