• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100022617 Insert LC 3 U

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Insert

LC

Duplex

Singlemode OS2

Fibre type

9/125 µ

Rack unit

3 U

Height

3 U

TRUE

TRUE

12

LC-Duplex

LC-Duplex

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737240 Telegärtner 100022617 Insert LC 3 U

Description

Comments: Coloured, ready to splice
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Number of couplings 12
Name: 3HE/7TE module incl. 12xLC duplex couplings, splice box type Telekom, pigtails OS2/APC
Colour: green
Fibre pigtail 24 x 9/125 OS2/APC, 2m, LC
HE 3
Couplings: LC duplex, ceramic sleeve, plastic housing, green
TE: 7

This text is machine translated.

More interesting products

(*All information is plus legal VAT)