• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100022199 FO splice box Optical fiber Unequipped

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Mounting Cut-outs for SC, E2000
Product type

FO splice box

Optical fiber

Patch panel design

Unequipped

Cable feed

short side

Factory colour

Pure white (RAL 9010)

Length

30 mm

Width

160 mm

Height

110 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1550277 Telegärtner 100022199 FO splice box Optical fiber Unequipped

Description

MICRO-splice box including coupling plate, splice protection holder, accessories.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)