• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100127054 Insert E2000 3 U

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 679.00 / piece)
€ 679.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Insert

E2000

Pigtail

Multimode OM4

Fibre type

50/125 µ

Rack unit

3 U

Height

3 U

TRUE

6

E2000 compact

E2000 compact

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737316 Telegärtner 100127054 Insert E2000 3 U

Description

Specifications:
For connecting high-fiber bundle cables, breakout cables, mini breakout cables and TICNET routes,
Fully modular design,
Compilation of components according to individual customer requirements,
In the case of fiber optic modules with pigtails, crimp splice protectors system Telekom and labeling strips are included

Comments: Coloured, ready to splice
Number of couplings 6
Name: 3HE/7TE module incl. 6xE2000-compact couplings, splice box type Telekom, pigtails OM4
Colour: Ericaviolet
12x 50/125, OM4, 2m, E2000
HE 3
E2000 Compact, ceramic sleeve, plastic casing, ericaviolet
TE: 7

This text is machine translated.

More interesting products

(*All information is plus legal VAT)