• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-96200-BL-QL FO splice box Unequipped

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

230 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus glass fiber SpliceBox with snap closure, extendable

  • Quick release system
  • Support housing made of 1.0 mm steel sheet, painted
  • Holder for splice cartridges
  • Extendable basic chassis with punched pigtail fixes
  • Sockets for M20/M25 cable bushings

Technical specifications

  • Internal dimensions (H x W x D) 44 x 428 x 240 mm
Product type

FO splice box

Patch panel design

Unequipped

Cable feed

long side

reverse

universal

Factory colour

Black

Black (metallic)

Black (RAL 9005)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350438 Digitus DN-96200-BL-QL FO splice box Unequipped

Description

The robust empty case is the basis for the assembling of an individual splice box. In addition to the pre-assembled splice boxes from Digitus®, you can assemble the required components yourself. Take advantage of our wide range of front panels, couplings and pigtails. Our products undergo continuous quality control and are subject to the applicable international standards and standards in fiber optic cabling. This guarantees you optimal performance and the best quality for your network. The front panel can be easily installed with the included mounting material. The new quick release system makes the use easier than ever before.


This text is machine translated.

Features

  • Colour: Black, RAL 9005
  • Design: Extendable
  • Equipment: Empty housing

Scope of delivery

  • 1x Polybag with M20/M25 cable bushings, cable clips, snap-in clips, screws

More interesting products

(*All information is plus legal VAT)