• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-968915 Distribution box 16 ports LC, SC

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fiber Optic Distribution Box for 8x SC Simplex

  • Holder for 8 x LC/DX or 8 x SC/SX couplings
  • Splice box for 16 SPLICES
  • Grounding

Technical specifications

Product type

Distribution box

LC

SC

Port

16 ports

Factory colour

Grey

Length

300 mm

Width

136 mm

Height

43 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1456205 Digitus DN-968915 Distribution box 16 ports LC, SC

User & Safety Instructions

User & Safety Instructions 1456205 Digitus DN-968915 Distribution box 16 ports LC, SC

Description

Fiber Optic Distribution Box for Indoor, 8x SC/SX or 8x LC/DX Adapter and 6x Splices; Size: 300x136x43 mm

· 8 SC Simplex or 8 LC Duplex couplers Holder; Splice Protection Holder for 12 Splices; cable overlenght tray; 3 cable entry 10 mm ; 24 cable entry 2-3 mm; fixing material; splice protection; Graounding

Features

  • Cable reserve be unfolded
  • 3 cable inputs 10 mm
  • 24 cable inputs 2-3 mm
  • Splice protectors

Scope of delivery

  • Fasteners