• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-931087 Distribution box 2 ports SC, LC

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall Outlet (FTTH) for 2x SC Simplex/LC Duplex

  • DIGITUS® Professional Optical Termination Boxes are made for high demand IT-Infrastructure Solutions - designed and developed on highest standards.

Technical specifications

  • Color: light gray, RAL 7035
Product type

Distribution box

SC

LC

Port

2 ports

Factory colour

Light grey

Length

86 mm

Width

86 mm

Height

19 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1456198 Digitus DN-931087 Distribution box 2 ports SC, LC

User & Safety Instructions

User & Safety Instructions 1456198 Digitus DN-931087 Distribution box 2 ports SC, LC

Description

The item “DN-931087” from DIGITUS® Professional is a wall outlet which was designed to use it in residential and business applications (FTTH) for the termination of up to 2 fibers. The installation is quick and easy.

· Compact & economic design
· Allows cable entry from both sides
· Removeable cover for easy access
· Wall mounting
· Dimensions (HxWxD): 19x86x86 mm
· Cable ports: 4 cable ports (for cables with max. diameter of 5 mm)
· Capacity: 2 splices
· Adapter capacity: 2x SC Simplex/LC Duplex

Features

  • Wall mounting
  • Cable Ports: 4 cable ports (for cable with max. 5 mm average)
  • Capacity: 2 splices
  • Adapter Capacity: 2 x SC Simplex/LC DUPLEX