• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AprintaPro Haftvermittler PrintaFix Basic 100 ml AprintaFix Basic

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 169.90)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PrintaFix-The high-performance adhesion promoter for 3D printing

  • Best layer adhesion without warping
  • Easy to use with a spray head
  • Good adhesion
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Contents: 100 ml.
Type

AprintaPro

Product type

Spray adhesive

Documents & Downloads

Security datasheet

Security datasheet 1528716 AprintaPro Haftvermittler PrintaFix Basic 100 ml AprintaFix Basic

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

PrintaFix is the best solution to liability issues with 3D printing.

Easy to use
You can forget the toxic primer your filament resolution and listen to your time with the stick of tape strips to waste. You have a simple solution with PrintaFix. Spray PrintaFix on the bed, let it dry and start your print worry-free in the best quality and liability.

High Performance
Countless hours flowed into the perfection of the formula of PrintaFix and the demanding a simple application without loss of quality. The result is PrintaFix as the best solution for 3D printing. PrintaFix outstanding over other solutions help you each print.

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)