• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aqiila B20+M Power bank 20000 mAh LiPo USB type A, USB C® Moss green

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aqiila B20+M Power bank

  • 2x USB-C output
  • USB A- output
  • 65 W
  • Convenient LC-Display

Technical specifications

  • Capacity: 20000mAh, 74 Wh
  • LC display
  • Performance. 65 W
Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

20000 mAh

Charging current (max.)

3000 mA

Technology

LiPo

Length

160 mm

Width

75 mm

Connector

USB type A

USB C®

Height

22 mm

Weight

404 g

Operating voltage

USB-C®

Factory colour

Moss green

Wireless charging

No

Dim

(L x W x H) 160 x 75 x 22 mm

USB-C voltage output (max.)

5 V

9 V

12 V

15 V

20 V

USB-C current output (max.)

3 A

USB-C voltage input (max.)

5 V

9 V

12 V

15 V

20 V

USB-C current input (max.)

3 A

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330710 Aqiila B20+M Power bank 20000 mAh LiPo USB type A, USB C® Moss green

Description

Using the Aqiila power bank, never let yourself be surprised by an empty battery of your smartphone or other mobile USB devices.

The clear LCD display shows you exactly how much current you have. With a capacity of 20,000 mAh this power bank offers everything that you need WAS. Thanks to an output power of 65W you can even charge your laptop and other energy-intensive devices quickly and efficiently. Perfect for professionals, long journeys and situations in which you need much energy

The soft-touch surface and convenient carrying strap provide a secure grip and a stylish appearance. The power bank has a maximum output power of 65 W, as a result of which your devices are fully charged again very quickly.

In addition, the Aqiila power bank features two USB-C ports and a USB A port so you can charge multiple devices at the same time. Thanks to the pass-through technology you can
While the power bank itself is charging at the same time, it charges your devices. With six built-in security features, this power bank provides reliable protection during your travels, so you can take them with you in peace on the plane.

This text is machine translated.

Scope of delivery

  • Powerbank
  • USB-C cable (30cm)
  • Wrist strap
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.