• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aqiila SUNBIRD P100 AQSO100SUN003 Solar charger Charging current (max.) 4.88 A 100 W

1/11
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AQIILA solar panel SUNBIRD P100

  • Perfect for traveling thanks to the foldable design
  • Flexible application thanks to universal connections, including USB A and USB C
  • Maximum power generation by the mono-crystalline solar panels
  • Reliable in all weather conditions thanks to the IP65 classification
  • Additional protection and high light yield through the ETFE lamination
  • Perfectly combined with the S300 and S1000 Aqiila power stations

Technical specifications

  • Folded dimensions (WxHxD): 610 x 540 x 65 mm
  • Folded dimensions (WxHxD): 1220 x 540 x 35 mm
  • Weather resistance: IP65 rating
  • Material: ETFE lamination
  • USB-A, USB-C CONNECTIONS
  • Cable type: 3 meter multi-connector XT60, Anderson, DC7909, DC5521
Technology

Monocrystalline

Product type

Solar charger

Charging current (max.)

4.88 A

100 W

Outputs

USB-A

USB-C®

Anderson

DC7909

XT60

Charging current (max.)

3000 mA

Output voltage

20.52 V

Charging slots

2

Factory colour

Black

Yellow

Weight

4.2 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3165171 Aqiila SUNBIRD P100 AQSO100SUN003 Solar charger Charging current (max.) 4.88 A 100 W

Description

Discover the freedom of mobile energy with the Aqiila Sunbird P100 solar panel. Lightweight, foldable and with a practical magnetic carrying handle, this panel is your ideal travel companion for camping trips, anywhere on the move or as a reliable source of energy at home. Equipped with advanced technologies and a long-lasting design, the Sunbird P100 guarantees maximum efficiency in power generation. Wherever you are, you are always supplied with solar energy

Advanced technology
Benefit from the monocrystalline panels. These solar panels have a high efficiency, WAS allows them to convert solar energy into more electricity than other types of solar panels. When used in combination with Aqiila Power stations, you also benefit from MPPT technology. This optimizes the power generation in the Power station to get the Maximum out of solar energy, even in less ideal lighting conditions.

Easy to fold, portable and efficient solar energy
With the Aqiila Sunbird P100 solar panel you never have to worry about camping or traveling without electricity unless you forget to fold it out. It is foldable, light and equipped with a practical magnetic handle, makes this solar panel portable WAS. With the integrated stands you can place it wherever you want and the slim profile provides for an easy storage. Ideal for camping, traveling, anywhere on the road or as a reliable power source for home.

Can be used everywhere
This solar panel can be perfectly combined with Aqiila Powerbird Power stations. Compatible with all other Power stations. It is equipped with a 3 meter multiconnector cable (XT60, Anderson, DC7909, DC5521), WAS makes it easy to connect it to different devices as well. Moreover, it has a direct USB-A and USB-C connection possibility, WAS makes it a versatile supplement for your power requirements, both at home and while camping.

Sustainable design
Thanks to the IP65 classification the solar panel is protected against almost all weather conditions. In addition, ETFE lamination ensures that the solar panel is better protected against physical damage. It also has a non-adherent surface, which means that dust and dirt have fewer chances. This contributes to a higher light yield.

This text is machine translated.

Scope of delivery

  • Sunbird P100
  • 3 m multi connector cable
  • User manual.

What kind of Solar-Powered Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)