• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jackery SoarSaga 100 JK-HTO587 Solar charger 100 W

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Jackery Foldable solar panel SolarSaga 100

  • Highly efficient monocrystalline solar cells Durable ETFE materialUSB-A. and 1 USB-C output

Technical specifications

  • USB-A 5V, 2.4AUSB-C CONNECTION 5V, 3ADimensions unfolded: (W x H x D) 1220 x 535 x 50 mmCurrent 5.55 AIdle voltage: 21.6 V18 V power supply voltageEfficiency 23 %Short-circuit current 6 A.Operating temperature -10 to +65 °C.
Technology

Monocrystalline

Product type

Solar charger

100 W

Outputs

USB

USB-C® socket

Charging current (max.)

3000 mA

Output voltage

5 V

Charging slots

2

Factory colour

Black

Orange

Length

61 cm

Width

53.5 cm

Height

3.5 cm

Depth

5 cm

Dim. (add. text)

folded

Weight

4.68 kg

Dim

(L x W x H) 61 x 53.5 x 3.5 cm (folded)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612495 Jackery SoarSaga 100 JK-HTO587 Solar charger 100 W

Description

SolarSaga 100 monocrystalline solar panel for autonomous power supply while traveling! With a high conversion efficiency of up to 23%, it is ideal for outdoor activities and even for unexpected power outages in the home. The solar panel has a weight of 4.69 kg - light, foldable and provided with an easy to carry handle.Solar generator with high conversion efficiency:With a high conversion efficiency of up to 23%, the SolarSaga 100 works perfectly with the Explorer 1000/500/240 power station (available separately), in order to function as a network-independant solar generator - ideal solution for self-sufficient camping or unexpected power failures.Solar charger with two USB outputs:Equipped with USB-C-output and USB-A-output, in order to charge several devices directly, including smartphones, tablets, digital cameras etc.Light, robust and practical:The SolarSaga 100 is characterized by its foldable design with a TPE rubber grip and weighs only 4.69 kg. It is comfortable to wear, no matter where you go. Adjust the angle with the built-in stand. Made of durable material, zipper and PET material, high temperature resistant (note: Solar panel is not waterproof).

This text is machine translated.

Features

  • Highly efficient monocrystalline solar cells Efficiency 23%Durable ETFE material on the surface ensures a long life, high light transmission and light weightUSB-A. and USB-C outputFold-out baseHandleFastening eyes

Scope of delivery

  • Jackery SolarSaga 100User manual

What kind of Solar-Powered Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)