• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aquapix Floating Grip Handle Actioncams

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Aquapix Floating Grip

  • Floating-holder Universal for under-water cameras
  • For digital cameras, camcorders and ACTION cams
  • Floating and recording stabilization
  • For cameras with 1/4" thread and TTIP brackets
  • Including 1/4" thread adapter

Technical specifications

Product type

Handle

Suitable for

Actioncams

Dim

(L x W x H) 40 x 40 x 150 mm

Width

40 mm

Height

150 mm

Length

40 mm

Power supply

Not required

Waterproof

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221238 Aquapix Floating Grip Handle Actioncams

Description

The Aquapix® swim mount is a lightweight, compact grip for underwater cameras that prevents camera shake when shooting in the water. The wrist strap, compact size and handy foam padding ensure a pleasant haptics and ease of use.

This text is machine translated.

Hints

Can be used with Aquapix® underwater cameras, other threaded cameras, GoXtreme® ACTION cams and GoPro® cameras (camera not included).

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)