• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GoPro AEMAG-002 Holder GoPro Hero 13

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GoPro ball-joint holder with magnetic locking - Simply change of holders + perspectives

  • Contains 1 ball-joint adapter with magnet locking and a mounting clip with ball and socket joint holder.
  • Change from one mount to the next (1) easily and quickly with your HERO13 Black – without a thumb screw.
  • The ball and socket joint allows flexible rotation and tilting of the attached camera.
  • The ball joint can be easily locked in order to securely fix your camera, and unlocked, in order to quickly adjust the recording angle.
  • The magnets help you align the camera and fix it in place when the camera is clicked into place on the adapter.
  • With its symmetrical design, you can attach your camera to the cradle in two directions.
  • The camera is released immediately by pressing two buttons.
  • The ball-joint adapter also fits in the ball-joint holder of the GoPro 3-way 2.0 as well as in the ball-joint attachment, which is included in the delivery of the GoPro extension rod.
  • Stable and secure adapter with robust metal construction.

Technical specifications

Product type

Holder

Suitable for

GoPro Hero 13

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324578 GoPro AEMAG-002 Holder GoPro Hero 13

Description


Easy change of holders + perspectives
With the ball-joint holder with magnetic locking, you can easily switch between GoPro brackets (1) with your HERO13 Black so that the camera can be rotated and tilted to take up new perspectives. The magnets ensure that the camera is properly seated on the adapter, and the automatic locking mechanism holds your camera securely in place without a thumb screw. To remove it, you just need to press the latch slightly together. The metal casing makes this mount especially robust – the ideal companion in every adventure.

HOLD IT UP AND GO
Completely new ball-joint holders with magnetic locking greatly simplify the change from setups. The robust, secure and versatile compatible holders give you new options for recording angle without missing even one second.

TILT + TURN FOR THE PERFECT ANGLE
The ball-joint lock securely secures your camera and easily unlocks it so you can quickly rotate and tilt your camera to a new angle.

EASY TO FIX. PRESS SLIGHTLY TO RELEASE
Your camera can easily be locked in place and unlocked again by briefly pressing together. New setups can be implemented in seconds. The reversible design also allows you to mount your camera in both directions.

COMPATIBLE WITH MOST GoPro BRACKETS
The ball-and-socket joint holder with magnetic lock is compatible with almost every GoPro holder. (1) Just leave the adapter on your favorite mounts for quick and easy change.

This text is machine translated.

Hints

(1) The ball-joint holder with magnetic lock is particularly suitable for hand-held and portable holders on the body, but is not compatible with Shorty, head-belt, tripods, Max Grip and Volta. The camera's built-in fastening eyes should be used for activities with strong shocks or vibrations, such as car racing, off-road driving or Trophy Truck racing.
WARNING: This product contains a magnet that can lead to interference in medical devices, such as pacemakers.

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)