• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas B3F3120 B3F3120 Pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary (L x W x H) 6 x 6 x 3.85 mm 1 pc(s)

Image similar
Product type
Pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.30 / piece)
€ 0.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton

Switch/button features

Protruding

Casing/button colour

Black

Functions

momentary

Lighting type

None

Switch position

1 x Off/(On)

Contact type

1 maker

Connection

Solder pins

Switching voltage

24 V DC

Switching current (max.)

0.05 A

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

6 mm

Width

6 mm

Height

3.85 mm

Actuating force

0.98 N

Content

1 pc(s)

Dim

(L x W x H) 6 x 6 x 3.85 mm

Front panel cut-out

6 x 6 mm

Board thickness (max.)

1.6 mm

Type

B3F3120

Documents & Downloads

Datasheet

Datasheet 438837 Aratas B3F3120 B3F3120 Pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary (L x W x H) 6 x 6 x 3.85 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 438837 Aratas B3F3120 B3F3120 Pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary (L x W x H) 6 x 6 x 3.85 mm 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.