• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas B3W-9000-G2C Pushbutton 24 V DC 0.05 A momentary 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
Pushbutton
Contact type
1 maker
Connection
THT
Switching voltage
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.53 / piece)
€ 5.53
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omron B3W-9000-G2C Keypad Switch

Our service for you

Technical specifications

Packaging type

Bag

Product type

Pushbutton

Functions

momentary

Contact type

1 maker

Connection

THT

Switching voltage

24 V DC

Switching current (max.)

0.05 A

Actuating force

1.57 N

Content

1 pc(s)

RoHS-compliant

Yes

Type

B3W-9000-G2C

Engineering Part No

B3W9000G2C

Engineering Series No

B3W9

Documents & Downloads

Datasheet

Datasheet 2593374 Aratas B3W-9000-G2C Pushbutton 24 V DC 0.05 A momentary 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2593374 Aratas B3W-9000-G2C Pushbutton 24 V DC 0.05 A momentary 1 pc(s) Bag

Description

Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Through Hole-straight

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation