• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas D2SW-01L3-2MS Microswitch 30 V DC 0.1 A 1 x On/(Off) 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
Microswitch
Connection
Open end cable
Operation type
Roller lever
Switch position
1 x On/(Off)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.56 / piece)
€ 8.56
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bag

Product type

Microswitch

Connection

Open end cable

Operation type

Roller lever

Contact type

1 breaker

Switch position

1 x On/(Off)

Switching voltage

30 V DC

Switching current (max.)

0.1 A

Content

1 pc(s)

Type

D2SW-01L3-2MS

Engineering Part No

D2SW01L32MS

Engineering Series No

D2SWM

Documents & Downloads

Datasheet

Datasheet 2590116 Aratas D2SW-01L3-2MS Microswitch 30 V DC 0.1 A 1 x On/(Off) 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2590116 Aratas D2SW-01L3-2MS Microswitch 30 V DC 0.1 A 1 x On/(Off) 1 pc(s) Bag