• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas G5Q-1-EU 24DC PCB relay 24 V DC 5 A 1 change-over 1 pc(s)

1/4
Image similar
Product type
PCB relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
30 V DC
277 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compact PCB power relay G5Q-EU 5 A/30 V/DC, 10 A/250 V/AC

  • Low power consumption
  • High impulse testing voltage of 8 kV (coil/contacts)

Technical specifications

  • Creep resistance to CTI 250
  • Insulation class III
  • Sealed against flux (RT II)
Product type

PCB relay

Type

G5Q-1-EU 24DC

Coil nominal voltage

24 V DC

Control mode

monostable, 1 coil

Resistance (coil)

1440 Ω

Contact type

1 change-over

Contact material

AgNi

Switching voltage (max.)

30 V DC

277 V AC

Switching current (max.)

5 A

Max. switching capacity

150 W

2500 VA

Creepage distance (coil/clips)

6.4 mm

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

20.3 mm

Width

10.3 mm

Height

15.8 mm

Dim

(L x W x H) 20.3 x 10.3 x 15.8 mm

Content

1 pc(s)

Power consumption

approx. 400 mW

Nominal voltage (details)

24 V DC

Switching capacity

max. (NO) 2500 VA/150 W, (NC) 750 VA/90 W

Switching voltage


277 V/AC/30 V DC

Switching current

AC: (NO) 10 A/ (NC) 3 A, DC: (NO) 5 A/ (NC) 3 A

Ambient temperature

-40 - +85 °C

Contamination level

2

Documents & Downloads

Datasheet

Datasheet 503933 Aratas G5Q-1-EU 24DC PCB relay 24 V DC 5 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 503933 Aratas G5Q-1-EU 24DC PCB relay 24 V DC 5 A 1 change-over 1 pc(s)

Description

1-pole PCB relay with UL, CSA and EN60810-1 (VDE) approvals. Ideal for building services plant, white goods, HVAC.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?