• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas G6J-2FL-Y-DC24 SMD relay 24 V DC 1 A 2 change-overs 1 pc(s) Bag

1/2
Packaging type
Bag
Product type
SMD relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omron G6J-2FL-Y-DC24 Power/Signal Relay

Our service for you

Technical specifications

Packaging type

Bag

Product type

SMD relay

Type

G6J-2FL-Y-DC24

Coil nominal voltage

24 V DC

Control mode

monostable, 1 coil

Coil voltage rating

230 mW

Contact type

2 change-overs

Switching voltage (max.)

110 V DC

Switching current (max.)

1 A

Connection

SMD

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Part No

G6J2FLY24DC

Engineering Series No

G6JYZ

Documents & Downloads

Datasheet

Datasheet 2590317 Aratas G6J-2FL-Y-DC24 SMD relay 24 V DC 1 A 2 change-overs 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2590317 Aratas G6J-2FL-Y-DC24 SMD relay 24 V DC 1 A 2 change-overs 1 pc(s) Bag

Description

Power/Signal Relay, DPDT, Momentary, 0.009A (Coil), 24VDC (Coil), 230mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?