• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas G6S-2F 12 VDC PCB relay 12 V DC 2 A 2 change-overs 1 pc(s)

1/4
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Switching voltage (max.)
220 V DC
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extremely slim signal relay G6S

Our service for you

Technical specifications

  • Surge resistance: (coil/contact, open contacts) 2500 V
  • Sealed (RT III)
Product type

PCB relay

Type

G6S-2F 12 VDC

Coil nominal voltage

12 V DC

Control mode

monostable, 1 coil

Resistance (coil)

1028 Ω

Contact type

2 change-overs

Contact material

Ag + Au

Switching voltage (max.)

220 V DC

250 V AC

Switching current (max.)

2 A

Max. switching capacity

60 W

62.5 VA

Connection

SMD

Electrical lifespan


100000 cycles

Durability


100 x 106 cycles

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

14.8 mm

Width

7.3 mm

Height

9.2 mm

Dim

(L x W x H) 14.8 x 7.3 x 9.2 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

SMD

Insulation resistance

500 V/DC 1000 MΩ

Nominal voltage (details)

12 V DC

Switching capacity

125 V/AC/0,5 A/30 V/DC/2 A, 62.5 VA/60 W

Switching voltage


250 V/AC/220 V DC

Switching current


2 A

Dielectric strength

(Coil/contact) 2000 V/AC/(contact pair) 1500 V/AC/(open contacts) 1000 V AC

Type

G6S-2F 12 VDC

Ambient temperature

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 503846 Aratas G6S-2F 12 VDC PCB relay 12 V DC 2 A 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 503846 Aratas G6S-2F 12 VDC PCB relay 12 V DC 2 A 2 change-overs 1 pc(s)

Description

Mono-stable, poled telecom-relay of the new generation. Fulfils the requirements of high insulation and surge resistance of the Bellcore-standard with 2.5 kV between the contacts. Usual applications along with telecommunications are industrial applications with measurement tasks. Very low power intake of 140 mW. Can be soldered with infrared!

Hints

Approvals: UL, CSA.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?