• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas V-104-1A4-T Microswitch 8 V DC 10 A 1 x On/(On) 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
Microswitch
Connection
Solder tag
Operation type
Roller lever
Switch position
1 x On/(On)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.52 / piece)
€ 4.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omron V-104-1A4-T Snap Acting/Limit Switch

Our service for you

Technical specifications

Packaging type

Bag

Product type

Microswitch

Connection

Solder tag

Operation type

Roller lever

Contact type

1 change-over

Switch position

1 x On/(On)

Switching voltage

8 V DC

Switching current (max.)

10 A

Content

1 pc(s)

RoHS-compliant

Yes

Type

V-104-1A4-T

Engineering Part No

V1041A4T

Engineering Series No

VN

Documents & Downloads

Datasheet

Datasheet 2594081 Aratas V-104-1A4-T Microswitch 8 V DC 10 A 1 x On/(On) 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2594081 Aratas V-104-1A4-T Microswitch 8 V DC 10 A 1 x On/(On) 1 pc(s) Bag

Description

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 8VDC, 5.6mm, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount

This text is machine translated.